Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIK10M120TCopy
Order Code5149846
Product RangeSLLIMM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM210.250 |
| 5+ | RM187.960 |
| 10+ | RM165.640 |
| 50+ | RM157.970 |
| 100+ | RM156.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM210.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIK10M120TCopy
Order Code5149846
Product RangeSLLIMM Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)10A
Isolation Voltage2.5kVrms
IPM Case StyleSDIPHP
IPM SeriesSLLIMM
Product RangeSLLIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
10A
IPM Case Style
SDIPHP
Product Range
SLLIMM Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kVrms
IPM Series
SLLIMM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
