Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA80H65DFBAGCopy
Order Code5117135
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM28.820 |
| 10+ | RM20.620 |
| 100+ | RM18.050 |
| 500+ | RM15.730 |
| 1000+ | RM15.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM28.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA80H65DFBAGCopy
Order Code5117135
Technical Datasheet
Continuous Collector Current120A
Collector Emitter Saturation Voltage1.65V
Power Dissipation535W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range0
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
120A
Power Dissipation
535W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
0
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
