Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WBA25CEU7Copy
Manufacturer Standard Lead Time32 weeks
Order Code4850147
Product RangeSTM32 Family STM32WBA2x Series Microcontrollers
Your Part Number
633 In Stock
Need more?
633 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.480 |
| 10+ | RM15.110 |
| 25+ | RM14.280 |
| 50+ | RM13.710 |
| 100+ | RM13.140 |
| 250+ | RM12.470 |
| 500+ | RM11.990 |
| 1000+ | RM11.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WBA25CEU7Copy
Manufacturer Standard Lead Time32 weeks
Order Code4850147
Product RangeSTM32 Family STM32WBA2x Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WBA2x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageUFQFPN-EP
No. of I/O's26I/O's
InterfacesI2C, LPUART, QSPI, SAI, SPI, USART, USB
RAM Memory Size96KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WBA2x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32WBA2x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
UFQFPN-EP
Interfaces
I2C, LPUART, QSPI, SAI, SPI, USART, USB
ADC Channels
6Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WBA2x
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
64MHz
No. of Pins
48Pins
No. of I/O's
26I/O's
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
