Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH602CSFCopy
Order Code5116745
Product RangeECOPACK2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM4.640 |
| 10+ | RM2.760 |
| 100+ | RM2.070 |
| 500+ | RM1.690 |
| 1000+ | RM1.460 |
| 5000+ | RM1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH602CSFCopy
Order Code5116745
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.17V
Reverse Recovery Time24ns
Forward Surge Current55A
Operating Temperature Max175°C
Diode Case StylePSMC (TO-277A)
No. of Pins3 Pin
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
24ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.17V
Forward Surge Current
55A
Diode Case Style
PSMC (TO-277A)
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
