Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH80L065WLYCopy
Manufacturer Standard Lead Time16 weeks
Order Code4913908
Your Part Number
298 In Stock
Need more?
298 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM29.740 |
| 10+ | RM15.480 |
| 100+ | RM14.210 |
| 500+ | RM12.230 |
| 1000+ | RM11.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM29.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH80L065WLYCopy
Manufacturer Standard Lead Time16 weeks
Order Code4913908
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current80A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time70ns
Forward Surge Current700A
Operating Temperature Max175°C
Diode Case StyleDO-247LL
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
70ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
80A
Forward Voltage Max
1.85V
Forward Surge Current
700A
Diode Case Style
DO-247LL
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9
