Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH24IDCopy
Order Code1737204
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product25MHz
Slew Rate Typ15V/µs
Supply Voltage Range± 1.5V to ± 15V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage2.5mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth25MHz
No. of Amplifiers4 Amplifier
Slew Rate15V/µs
Alternatives for TSH24ID
1 Product Found
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
15V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
25MHz
Supply Voltage Range
± 1.5V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
25MHz
Slew Rate
15V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
