Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | RM1.510 |
| 9000+ | RM1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM4,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBUF02W6Copy
Order Code4926181
Technical Datasheet
EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageSOT323
No. of Pins6Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
EMI Filter Type
USB Upstream and Terminator EMI Filter with ESD
Filter Circuit
RC Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (04-Feb-2026)
No. of Data Lines
2 Data Lines
Filter Case / Package
SOT323
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
