Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM117.220 |
| 5+ | RM115.270 |
| 10+ | RM113.320 |
| 25+ | RM111.370 |
| 50+ | RM109.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM117.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVD1940AE/RWCopy
Order Code5116072
Technical Datasheet
Pixel Size (H x W)2.25µm x 2.25µm
Frames per Second60
Image ColourRGB-NIR
Sensor Case / PackageBare DIE
No. of Pins-
Supply Voltage Min-
Supply Voltage Max-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pixel Size (H x W)
2.25µm x 2.25µm
Image Colour
RGB-NIR
No. of Pins
-
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frames per Second
60
Sensor Case / Package
Bare DIE
Supply Voltage Min
-
Sensor Mounting
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
