Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD2405PHS2.GNCopy
Order Code1568436
Product RangeKD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM13CFM
Noise Rating29dBA
Power Rating1.3W
Rated Speed4700rpm
Power Connection Type2 Lead Wires
Current Rating54mA
IP Rating-
Air Flow - m3/min0.36m³/min
Product RangeKD
SVHCNo SVHC (14-Jun-2023)
Alternatives for KD2405PHS2.GN
2 Products Found
Product Overview
- Plastic frame and plastic impeller
- Sleeve or ball bearings
- Supplied with connecting leads
- CE, TUV Approved, UL Recognised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
29dBA
Rated Speed
4700rpm
Current Rating
54mA
Air Flow - m3/min
0.36m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
13CFM
Power Rating
1.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03411

