Print Page
RG1005P-4990-B-T5
RES, 499R, 0.1%, 0.063W, 0402, THIN FILM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRG1005P-4990-B-T5Copy
Manufacturer Standard Lead Time28 weeks
Order Code4047457
Your Part Number
1,042 In Stock
Need more?
1,042 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM0.701 |
| 10+ | RM0.505 |
| 100+ | RM0.477 |
| 500+ | RM0.421 |
| 1000+ | RM0.399 |
| 2000+ | RM0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Resistance
499ohm
Resistor Technology
Thin Film
Product Length
1.02mm
SVHC
No SVHC (04-Feb-2026)
Power Rating
63mW
Voltage Rating
75V
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011