Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoD3MCopy
Manufacturer Standard Lead Time11 weeks
Order Code4336741
Your Part Number
191 In Stock
Need more?
191 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM44.190 |
| 10+ | RM37.550 |
| 25+ | RM35.200 |
| 100+ | RM31.920 |
| 250+ | RM31.290 |
| 500+ | RM30.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM44.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoD3MCopy
Manufacturer Standard Lead Time11 weeks
Order Code4336741
Technical Datasheet
No. of Contacts1Contacts
Connector Mounting-
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Alloy Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
-
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
