Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKTR22M0TKCopy
Order Code5149900
Product RangeLCEN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM1.840 |
| 50+ | RM1.540 |
| 250+ | RM1.360 |
| 500+ | RM1.270 |
| 1500+ | RM1.180 |
| 3000+ | RM1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKTR22M0TKCopy
Order Code5149900
Product RangeLCEN Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeLCEN Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
LCEN Series
DC Resistance Max
0.013ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
6A
Saturation Current (Isat)
9A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
