Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919T4R7MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Cut Tape4816209
Cut Tape4816209RL
Product RangeLCQPB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1.360 |
| 4000+ | RM1.340 |
| 6000+ | RM1.320 |
| 10000+ | RM1.290 |
| 20000+ | RM1.250 |
| 50000+ | RM1.230 |
| 100000+ | RM1.210 |
| 200000+ | RM1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919T4R7MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Cut Tape4816209
Cut Tape4816209RL
Product RangeLCQPB Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)940mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.05A
Product RangeLCQPB Series
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width1.9mm
Product Height1.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
LCQPB Series
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
940mA
Saturation Current (Isat)
1.05A
DC Resistance Max
0.22ohm
Product Length
3.2mm
Product Height
1.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
