Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAASE063SB7102KFCA01 SMD Multilayer Ceramic Capacitor, 1000 pF, 16 V, 0201 [0603 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/3776288-40.jpg)
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MAASE063SB7102KFCA01Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel4134194RL Cut Tape4134194 |
| Product Range | MAAS Series |
| Also Known As | EMR063B7102KP-F |
| Your Part Number | |
| Technical Datasheet |
27,510 In Stock
Need more?
13,510 Delivery in 3-4 Business Days(UK stock)
14,000 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM0.591 | RM0.59 |
| Total Price | RM0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM0.591 |
| 25+ | RM0.249 |
| 100+ | RM0.219 |
| 250+ | RM0.200 |
| 500+ | RM0.151 |
| 1000+ | RM0.147 |
| 2500+ | RM0.134 |
| 5000+ | RM0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MAASE063SB7102KFCA01Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel4134194RL Cut Tape4134194 |
| Product Range | MAAS Series |
| Also Known As | EMR063B7102KP-F |
| Technical Datasheet | |
| Capacitance | 1000pF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0201 [0603 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | MAAS Series |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Capacitor Case / Package | 0201 [0603 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 0.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | MAAS Series |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
