Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASL168SB7105MTNA01 SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 20%, X7R](https://my.element14.com/productimages/standard/en_GB/2112808-40.jpg)
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MCASL168SB7105MTNA01Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4960779 |
| Product Range | MCAS Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.204 |
| 100+ | RM0.122 |
| 500+ | RM0.101 |
| 1000+ | RM0.094 |
| 2000+ | RM0.083 |
| 4000+ | RM0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MCASL168SB7105MTNA01Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4960779 |
| Product Range | MCAS Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 10V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Product Range | MCAS Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | MCAS Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
