Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFW.19.M6.FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4842665
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM87.230 |
| 5+ | RM77.980 |
| 10+ | RM68.720 |
| 50+ | RM66.180 |
| 100+ | RM63.630 |
| 250+ | RM57.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM87.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFW.19.M6.FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4842665
Technical Datasheet
Antenna BandMulti Band
Antenna TypeWhip
Frequency Range150MHz to 174MHz, 430MHz to 520MHz, 700MHz to 900MHz
VSWR-
Antenna MountingM6 Connector
Product Range-
ProtocolIoT, VHF/UHF
Antenna Case / Package14mm x 431mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
150MHz to 174MHz, 430MHz to 520MHz, 700MHz to 900MHz
Gain
-0.18dBi, 1.15dBi, 2.34dBi
Product Range
-
Antenna Case / Package
14mm x 431mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Whip
VSWR
-
Antenna Mounting
M6 Connector
Protocol
IoT, VHF/UHF
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
