Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM11.610 |
| 10+ | RM9.620 |
| 25+ | RM8.630 |
| 50+ | RM7.960 |
| 100+ | RM7.380 |
| 500+ | RM7.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
5G / 4G / 3G / Cellular / NB-IoT / Cat-M / IoT / LTE
Frequency Max
2.69GHz
Gain
2.56dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.3GHz
Antenna Mounting
Adhesive / I-Pex MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
