Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM12V-701-2PL-TL05Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4852675RL
Cut Tape4852675
Product RangeACM Series
Also Known AsACM12V-701-2PL-TL05
Your Part Number
468 In Stock
Need more?
468 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM10.730 | RM10.73 |
| Total Price | RM10.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM10.730 |
| 10+ | RM9.160 |
| 50+ | RM8.410 |
| 100+ | RM6.270 |
| 200+ | RM6.010 |
| 500+ | RM5.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM12V-701-2PL-TL05Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4852675RL
Cut Tape4852675
Product RangeACM Series
Also Known AsACM12V-701-2PL-TL05
Technical Datasheet
DC Current Rating13A
Inductance-
DC Resistance Max6000µohm
Product RangeACM Series
Impedance700ohm
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
13A
DC Resistance Max
6000µohm
Impedance
700ohm
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
ACM Series
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
