Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM1513-551-2PL-TLHFCopy
Order Code5130759
Product RangeACM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | RM5.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
RM2,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM1513-551-2PL-TLHFCopy
Order Code5130759
Product RangeACM Series
Technical Datasheet
DC Current Rating10A
Inductance1.1µH
DC Resistance Max4000µohm
Product RangeACM Series
Impedance550ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package-
Product Length15mm
Product Width13mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
10A
DC Resistance Max
4000µohm
Impedance
550ohm
Voltage Rating VDC
50V
Product Length
15mm
Product Height
6mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.1µH
Product Range
ACM Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00314
