Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM4520-901-2P-T000Copy
Order Code5130763
Product RangeACM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 800+ | RM2.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
RM2,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520-901-2P-T000Copy
Order Code5130763
Product RangeACM Series
Technical Datasheet
DC Current Rating2.3A
Inductance-
DC Resistance Max0.06ohm
Product RangeACM Series
Impedance900ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.3A
DC Resistance Max
0.06ohm
Impedance
900ohm
Voltage Rating VDC
50V
Product Length
4.7mm
Product Height
2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ACM Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
