Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25697H1597K001Copy
Order Code5109337
Product RangeB25697H - MKP DC High Frequency
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,897.990 |
| 5+ | RM1,487.530 |
| 10+ | RM1,331.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,897.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25697H1597K001Copy
Order Code5109337
Product RangeB25697H - MKP DC High Frequency
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Can
Capacitance590µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, High Frequency
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating-
Peak Current5.8kA
RMS Current (Irms)110A
ESR620µohm
Product Diameter100mm
Product Length-
Product Width-
Product Height146mm
Ripple Current-
Output (kvar)-
Product RangeB25697H - MKP DC High Frequency
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
590µF
Typical Applications
DC Link, High Frequency
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
32mm
Peak Current
5.8kA
ESR
620µohm
Product Length
-
Product Height
146mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
110A
Product Diameter
100mm
Product Width
-
Ripple Current
-
Product Range
B25697H - MKP DC High Frequency
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
