Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32362A3407J030Copy
Order Code4871897
Product RangeB32362 Series
Also Known AsB32362A3407J 30
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM903.530 |
| 5+ | RM730.090 |
| 10+ | RM634.220 |
| 20+ | RM587.560 |
| 40+ | RM555.000 |
| 60+ | RM525.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM903.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32362A3407J030Copy
Order Code4871897
Product RangeB32362 Series
Also Known AsB32362A3407J 30
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance400µF
Capacitance Tolerance± 5%
Voltage(AC)460V
Voltage(DC)900V
Capacitor MountingStud Mount - M12
Capacitor TerminalsThreaded Stud
Humidity RatingGRADE I (Test Condition A)
Lead Spacing35mm
Product Length-
Product Width-
Product Height267mm
Product RangeB32362 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
400µF
Voltage(AC)
460V
Capacitor Mounting
Stud Mount - M12
Humidity Rating
GRADE I (Test Condition A)
Product Length
-
Product Height
267mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Voltage(DC)
900V
Capacitor Terminals
Threaded Stud
Lead Spacing
35mm
Product Width
-
Product Range
B32362 Series
Operating Temperature Max
70°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
