Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB39431R0880H210Copy
Order Code9720251
Also Known AsB39431R880H210
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB39431R0880H210Copy
Order Code9720251
Also Known AsB39431R880H210
Technical Datasheet
Product Range-
Frequency433.92MHz
Resonant Frequency433.92MHz
No. of Pins4 Pin
Frequency Tolerance-
Frequency Stability± 50ppm
Resonant Impedance-
No. of Pins4Pins
Resonator Dimensions1.45 mm x 3.5 mm x 5 mm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Resonant Frequency
433.92MHz
Frequency Tolerance
-
Resonant Impedance
-
Resonator Dimensions
1.45 mm x 3.5 mm x 5 mm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency
433.92MHz
No. of Pins
4 Pin
Frequency Stability
± 50ppm
No. of Pins
4Pins
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
