Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43693G0657Q001Copy
Manufacturer Standard Lead Time41 weeks
Order Code4849943
Product RangeB43693 Series
Also Known AsB43693G 657Q 1
Your Part Number
110 In Stock
Need more?
110 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM49.590 |
| 10+ | RM35.780 |
| 25+ | RM33.550 |
| 50+ | RM31.310 |
| 100+ | RM29.560 |
| 220+ | RM27.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM49.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43693G0657Q001Copy
Manufacturer Standard Lead Time41 weeks
Order Code4849943
Product RangeB43693 Series
Also Known AsB43693G 657Q 1
Technical Datasheet
Capacitance650µF
Voltage(DC)125V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2500 hours @ 125°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter21mm
Product Length49mm
Product Width-
Product Height-
Product RangeB43693 Series
ESR0.181ohm
Ripple Current7.5A
Operating Temperature Min-40°C
Operating Temperature Max140°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
650µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2500 hours @ 125°C
Capacitor Case / Package
-
Product Diameter
21mm
Product Width
-
Product Range
B43693 Series
Ripple Current
7.5A
Operating Temperature Max
140°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
125V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
49mm
Product Height
-
ESR
0.181ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
