Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59100Z0106D030Copy
Order Code5112388
Product RangeZ100 D 106 A 30 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM27.230 |
| 2+ | RM22.170 |
| 3+ | RM20.100 |
| 5+ | RM19.190 |
| 10+ | RM18.640 |
| 20+ | RM18.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM27.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59100Z0106D030Copy
Order Code5112388
Product RangeZ100 D 106 A 30 Series
Technical Datasheet
Transducer Function-
Element Type0
Resonant Frequency1MHz
Resonant Resistance150ohm
Capacitance600pF
External Diameter10mm
External Height2mm
Product RangeZ100 D 106 A 30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
-
Resonant Frequency
1MHz
Capacitance
600pF
External Height
2mm
SVHC
No SVHC (04-Feb-2026)
Element Type
0
Resonant Resistance
150ohm
External Diameter
10mm
Product Range
Z100 D 106 A 30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
