Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65805N0160A048Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968845
Product RangeB65805 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM22.530 |
| 50+ | RM12.090 |
| 100+ | RM10.670 |
| 250+ | RM10.030 |
| 500+ | RM9.830 |
| 1000+ | RM9.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM22.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65805N0160A048Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968845
Product RangeB65805 Series
Technical Datasheet
Core TypeRM
Core SizeRM5
Core Material GradeN48
For Use WithInductors / Transformers
Effective Magnetic Path Length22.1mm
Ae Effective Cross Section Area23.8mm²
Inductance Factor Al160nH
Product RangeB65805 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
RM
Core Material Grade
N48
Effective Magnetic Path Length
22.1mm
Inductance Factor Al
160nH
SVHC
No SVHC (04-Feb-2026)
Core Size
RM5
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
23.8mm²
Product Range
B65805 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
