Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65981Q0100K097Copy
Order Code4968862
Product RangeB65981Q Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM132.790 |
| 3+ | RM96.750 |
| 5+ | RM85.060 |
| 10+ | RM81.290 |
| 20+ | RM78.930 |
| 50+ | RM76.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM132.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65981Q0100K097Copy
Order Code4968862
Product RangeB65981Q Series
Technical Datasheet
Core TypePQ
Core SizePQ50/50DG
For Use WithInductors / Transformers
Core Material GradeN97
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area332mm²
Inductance Factor Al100nH
Product RangeB65981Q Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
PQ
For Use With
Inductors / Transformers
Effective Magnetic Path Length
113mm
Inductance Factor Al
100nH
SVHC
No SVHC (04-Feb-2026)
Core Size
PQ50/50DG
Core Material Grade
N97
Ae Effective Cross Section Area
332mm²
Product Range
B65981Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
