Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72210P2321K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113475
Product RangeAdvanceD-MP
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.210 |
| 10+ | RM1.370 |
| 50+ | RM1.340 |
| 100+ | RM1.300 |
| 200+ | RM1.280 |
| 500+ | RM1.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72210P2321K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113475
Product RangeAdvanceD-MP
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeAdvanceD-MP
Clamping Voltage Vc Max840V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)72J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
320V
Product Range
AdvanceD-MP
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
72J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
