Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214P2511K101Copy
Manufacturer Standard Lead Time28 weeks
Order Code5113482
Product RangeB722 AdvanceD-MP S14
Your Part Number
3,600 In Stock
Need more?
3,600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM3.260 |
| 100+ | RM2.630 |
| 500+ | RM2.580 |
| 1000+ | RM2.530 |
| 1800+ | RM2.480 |
| 3600+ | RM2.420 |
Price for:Each
Minimum: 10
Multiple: 10
RM32.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214P2511K101Copy
Manufacturer Standard Lead Time28 weeks
Order Code5113482
Product RangeB722 AdvanceD-MP S14
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC670V
Product RangeB722 AdvanceD-MP S14
Clamping Voltage Vc Max1.355kV
Varistor Case StyleDisc 17mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)200J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
510V
Product Range
B722 AdvanceD-MP S14
Varistor Case Style
Disc 17mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
670V
Clamping Voltage Vc Max
1.355kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
200J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
