Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S2321K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113487
Product RangeB722 AdvanceD
Your Part Number
5,750 In Stock
Need more?
5,750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.040 |
| 10+ | RM1.960 |
| 50+ | RM1.850 |
| 100+ | RM1.730 |
| 200+ | RM1.710 |
| 500+ | RM1.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S2321K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113487
Product RangeB722 AdvanceD
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeB722 AdvanceD
Clamping Voltage Vc Max840V
Varistor Case Style-
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)136J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
320V
Product Range
B722 AdvanceD
Varistor Case Style
-
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
136J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
