Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220P3621K101Copy
Manufacturer Standard Lead Time21 weeks
Order Code5113493
Product RangeB722 SuperioR-MP S20
Your Part Number
1,650 In Stock
Need more?
1,650 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.840 |
| 5+ | RM8.590 |
| 10+ | RM7.330 |
| 25+ | RM6.690 |
| 50+ | RM6.260 |
| 150+ | RM5.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220P3621K101Copy
Manufacturer Standard Lead Time21 weeks
Order Code5113493
Product RangeB722 SuperioR-MP S20
Technical Datasheet
Voltage Rating VAC625V
Voltage Rating VDC825V
Product RangeB722 SuperioR-MP S20
Clamping Voltage Vc Max1.65kV
Varistor Case Style-
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)540J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
625V
Product Range
B722 SuperioR-MP S20
Varistor Case Style
-
Peak Surge Current @ 8/20µs
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
825V
Clamping Voltage Vc Max
1.65kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
540J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
