Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72500T200K60 TVS Varistor, 20 V, 26 V, 56 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://my.element14.com/productimages/standard/en_GB/42772257.jpg)
ManufacturerTDK
Manufacturer Part NoB72500T200K60Copy
Order Code
Re-Reel8832447RL
Cut Tape8832447
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB72500T200K60Copy
Order Code
Re-Reel8832447RL
Cut Tape8832447
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product Range-
Clamping Voltage Vc Max56V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)200mJ
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for B72500T200K60
1 Product Found
Technical Specifications
Voltage Rating VAC
20V
Product Range
-
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
56V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
200mJ
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
