Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82478A1333MCopy
Order Code3877589
Product RangeB82478A1 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82478A1333MCopy
Order Code3877589
Product RangeB82478A1 Series
Technical Datasheet
Product RangeB82478A1 Series
Inductance33µH
DC Current Rating2.3A
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min10MHz
Inductor Case StyleSMD
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82478A1 Series
DC Current Rating
2.3A
Inductance Tolerance
± 20%
Inductor Case Style
SMD
Inductance
33µH
DC Resistance Max
0.12ohm
Self Resonant Frequency Min
10MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
