Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720S2202N040Copy
Order Code5130770
Product RangeB82720S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 250+ | RM6.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
RM1,717.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720S2202N040Copy
Order Code5130770
Product RangeB82720S Series
Technical Datasheet
DC Current Rating2A
Inductance1.1mH
DC Resistance Max0.065ohm
Product RangeB82720S Series
Impedance-
Voltage Rating VAC250V
Voltage Rating VDC-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.065ohm
Impedance
-
Voltage Rating VDC
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.1mH
Product Range
B82720S Series
Voltage Rating VAC
250V
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
