Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2501N001Copy
Manufacturer Standard Lead Time15 weeks
Order Code519807
Product RangeB82721K Series
Also Known AsB82721K2501N1
Your Part Number
470 In Stock
Need more?
470 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.400 |
| 10+ | RM12.390 |
| 50+ | RM11.510 |
| 200+ | RM8.850 |
| 400+ | RM8.630 |
| 720+ | RM7.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2501N001Copy
Manufacturer Standard Lead Time15 weeks
Order Code519807
Product RangeB82721K Series
Also Known AsB82721K2501N1
Technical Datasheet
Inductance18mH
DC Current Rating500mA
DC Resistance Max1.4ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
18mH
DC Resistance Max
1.4ohm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
