Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82792C0475N365Copy
Order Code524657
Product RangeB82792C0 Series
Also Known AsB82792C475N365
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82792C0475N365Copy
Order Code524657
Product RangeB82792C0 Series
Also Known AsB82792C475N365
Technical Datasheet
DC Current Rating600mA
Inductance4.7mH
DC Resistance Max0.4ohm
Product RangeB82792C0 Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Current Rating
600mA
DC Resistance Max
0.4ohm
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Inductance
4.7mH
Product Range
B82792C0 Series
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
