Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82804F0503A200Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4866515RL
Cut Tape4866515
Product RangeE13 EM Series
Also Known AsB82804F503A200
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM24.400 | RM24.40 |
| Total Price | RM24.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM24.400 |
| 5+ | RM23.270 |
| 10+ | RM22.130 |
| 25+ | RM21.280 |
| 50+ | RM20.670 |
| 180+ | RM20.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82804F0503A200Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4866515RL
Cut Tape4866515
Product RangeE13 EM Series
Also Known AsB82804F503A200
Technical Datasheet
Turns Ratio1:3.78:1.55
Inductance50µH
DC Resistance0.43ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeE13 EM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:3.78:1.55
DC Resistance
0.43ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
50µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
E13 EM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
