Print Page
1,000 In Stock
1,000 more incoming. You can reserve stock now
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM20.760 |
| 10+ | RM15.490 |
| 50+ | RM13.620 |
| 100+ | RM13.050 |
| 200+ | RM12.100 |
| 500+ | RM10.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM20.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC5750C0G3B333J280KCCopy
Manufacturer Standard Lead Time27 weeks
Order Code4928141
Product RangeC Series
Also Known AsC5750C0G3B333JT000N
Technical Datasheet
Capacitance0.033µF
Voltage(DC)1.25kV
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1.25kV
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![TDK C5750C0G3B333J280KC SMD Multilayer Ceramic Capacitor, 0.033 µF, 1.25 kV, 2220 [5750 Metric], ± 5%, C0G / NP0](https://my.element14.com/productimages/standard/en_GB/4928135-40.jpg)