Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA7L1C0G3F330K160KA SMD Multilayer Ceramic Capacitor, 33 pF, 3 kV, 1808 [4520 Metric], ± 10%, C0G / NP0](https://my.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA7L1C0G3F330K160KACopy
Order Code5025844
Product RangeCGA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.920 |
| 100+ | RM1.750 |
| 500+ | RM1.460 |
| 1000+ | RM1.320 |
| 2000+ | RM1.210 |
| 4000+ | RM1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM19.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA7L1C0G3F330K160KACopy
Order Code5025844
Product RangeCGA Series
Technical Datasheet
Capacitance33pF
Voltage(DC)3kV
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length4.5mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
3kV
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
