![TDK MAF0603GWY211AT000 Ferrite Bead, 0201 [0603 Metric], 27 ohm, 150 mA, MAF Series, 1.3 ohm](https://my.element14.com/productimages/standard/en_GB/3773300-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.970 | RM9.70 |
| Total Price | RM9.70 | ||
| Quantity | Price |
|---|---|
| 10+ | RM0.970 |
| 100+ | RM0.674 |
| 500+ | RM0.508 |
| 2500+ | RM0.445 |
| 7500+ | RM0.387 |
| 15000+ | RM0.380 |
Product Information
Product Overview
MAF0603GWY211AT000 is a MAF series noise suppression filter for audio lines (Bluetooth and Wi-Fi bands suppression). This is an anti-noise component for audio lines developed for small-sized equipment. Distortions are greatly reduced during insertion with the adoption of newly-developed low distortion ferrite materials. The high-attenuation characteristics of the Bluetooth band and the Wi-Fi band are highly effective in preventing degradation of the reception sensitivity of radio equipment. It is also effective in preventing degradation of reception sensitivity in the sub-6GHz band of 5G (fifth-generation mobile communication systems). Typical applications include AR/VR, TWS (True Wireless Stereo), audio lines for devices such as smartphones, tablets, Bluetooth headset, headset, and wearable equipments (earphones, microphones, and speakers) and audio lines for portable game machines.
- Impedance: 27ohm typical at 100MHz/540 ohm typical at 2.4GHz
- 0.89ohm typical and 1.3ohm maximum DC resistance
- 150mA maximum rated DC current
- Dimension is 0.6 x 0.3 x 0.3mm (L x W x T)
- Operating temperature range from -55 to +125°C
Technical Specifications
0201 [0603 Metric]
150mA
1.3ohm
0.6mm
0.3mm
-55°C
-
27ohm
MAF Series
-
0.3mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
