Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1005M1R5WTD25 Multilayer Inductor, 1.5 µH, 0.559 ohm, 350 mA, 0402 [1005 Metric], MLZ Series](https://my.element14.com/productimages/standard/en_GB/3490677-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLZ1005M1R5WTD25Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4645472RL Cut Tape4645472 |
| Product Range | MLZ Series |
| Your Part Number | |
| Technical Datasheet |
19,980 In Stock
Need more?
19,980 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.848 | RM8.48 |
| Total Price | RM8.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.848 |
| 100+ | RM0.701 |
| 500+ | RM0.632 |
| 2500+ | RM0.562 |
| 5000+ | RM0.503 |
| 10000+ | RM0.463 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLZ1005M1R5WTD25Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4645472RL Cut Tape4645472 |
| Product Range | MLZ Series |
| Technical Datasheet | |
| Inductance | 1.5µH |
| DC Resistance Max | 0.559ohm |
| Self Resonant Frequency | - |
| DC Current Rating | 350mA |
| Inductor Case / Package | 0402 [1005 Metric] |
| Product Range | MLZ Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Shielded |
| Core Material | Ferrite |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1.5µH |
|---|---|
| Self Resonant Frequency | - |
| Inductor Case / Package | 0402 [1005 Metric] |
| Inductance Tolerance | ± 20% |
| Core Material | Ferrite |
| Product Width | 0.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.559ohm |
|---|---|
| DC Current Rating | 350mA |
| Product Range | MLZ Series |
| Inductor Construction | Shielded |
| Product Length | 1mm |
| Product Height | 0.5mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
