Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ2012Y152BT000 Ferrite Bead, 0805 [2012 Metric], 1.5 kohm, 500 mA, MMZ Series, 0.4 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ2012Y152BT000Copy
Order Code
Re-Reel2800835RL
Cut Tape2800835
Product RangeMMZ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ2012Y152BT000Copy
Order Code
Re-Reel2800835RL
Cut Tape2800835
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1.5kohm
DC Current Rating500mA
Product RangeMMZ Series
DC Resistance Max0.4ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
500mA
DC Resistance Max
0.4ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1.5kohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
