Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | RLF12545T-2R7N8R7-PFCopy |
| Order Code | Re-Reel1669972RL Cut Tape1669972 |
| Product Range | RLF Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | RLF12545T-2R7N8R7-PFCopy |
| Order Code | Re-Reel1669972RL Cut Tape1669972 |
| Product Range | RLF Series |
| Technical Datasheet | |
| Inductance | 2.7µH |
| RMS Current (Irms) | 8.7A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 12A |
| Product Range | RLF Series |
| DC Resistance Max | 4500µohm |
| Inductance Tolerance | ± 30% |
| Product Length | 12.8mm |
| Product Width | 12.5mm |
| Product Height | 4.7mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Inductance | 2.7µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | RLF Series |
| Inductance Tolerance | ± 30% |
| Product Width | 12.5mm |
| SVHC | No SVHC (21-Jan-2025) |
| RMS Current (Irms) | 8.7A |
|---|---|
| Saturation Current (Isat) | 12A |
| DC Resistance Max | 4500µohm |
| Product Length | 12.8mm |
| Product Height | 4.7mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0031 |
