Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012BLEAR15MTCA Thin Film Inductor, 150 nH, 9000 µohm, 14 Arms, 1008 [2520 Metric], TFM-BLEA Series](https://my.element14.com/productimages/standard/en_GB/4707591-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012BLEAR15MTCACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4852688RL
Cut Tape4852688
Product RangeTFM-BLEA Series
Also Known AsTFM252012BLEAR15MTCA
Your Part Number
2,980 In Stock
Need more?
2,980 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.910 | RM19.55 |
| Total Price | RM19.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.910 |
| 50+ | RM3.120 |
| 250+ | RM2.380 |
| 500+ | RM2.050 |
| 1500+ | RM1.820 |
| 3000+ | RM1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012BLEAR15MTCACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4852688RL
Cut Tape4852688
Product RangeTFM-BLEA Series
Also Known AsTFM252012BLEAR15MTCA
Technical Datasheet
Inductance150nH
DC Resistance Max9000µohm
Self Resonant Frequency-
DC Current Rating14Arms
Inductor Case / Package1008 [2520 Metric]
Product RangeTFM-BLEA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
9000µohm
DC Current Rating
14Arms
Product Range
TFM-BLEA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
