Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TMS201210ALM-R47MTAA Thin Film Inductor, 470 nH, 0.042 ohm, 3.4 A, 0805 [2012 Metric], TMS-ALM Series](https://my.element14.com/productimages/standard/en_GB/4167091-40.jpg)
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-R47MTAACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4645489RL
Cut Tape4645489
Product RangeTMS-ALM Series
Your Part Number
5,900 In Stock
Need more?
5,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.070 | RM10.35 |
| Total Price | RM10.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.070 |
| 50+ | RM1.480 |
| 250+ | RM1.300 |
| 500+ | RM1.220 |
| 1500+ | RM1.120 |
| 3000+ | RM1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-R47MTAACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4645489RL
Cut Tape4645489
Product RangeTMS-ALM Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.042ohm
Self Resonant Frequency-
DC Current Rating3.4A
Inductor Case / Package0805 [2012 Metric]
Product RangeTMS-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.042ohm
DC Current Rating
3.4A
Product Range
TMS-ALM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
