Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012HBX-1R0M-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2455392
Product RangeVLS-HBX-1 Series
Your Part Number
3,760 In Stock
Need more?
3,760 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.170 |
| 50+ | RM0.944 |
| 250+ | RM0.780 |
| 500+ | RM0.656 |
| 1000+ | RM0.532 |
| 2000+ | RM0.523 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-1R0M-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2455392
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.53A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeVLS-HBX-1 Series
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.53A
Saturation Current (Isat)
4A
DC Resistance Max
0.056ohm
Product Length
2.5mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
