Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015CZ-150M-HECopy
Order Code5139747
Product RangeVLS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM1.340 |
| 50+ | RM1.090 |
| 250+ | RM0.961 |
| 500+ | RM0.914 |
| 1000+ | RM0.856 |
| 2000+ | RM0.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CZ-150M-HECopy
Order Code5139747
Product RangeVLS Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)770mA
Product RangeVLS Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.532ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS Series
DC Resistance Max
0.532ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
770mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
