Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1838200-0Copy
Order Code1348521
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1838200-0Copy
Order Code1348521
Technical Datasheet
Insulator ColourBlue
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Alternatives for 1-1838200-0
1 Product Found
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
14AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
