Print Page
35-221
Battery Disconnect Switch, Manual, Removable, Red, Lever, 2Pole, 250A, 32VDC, M8, Flange
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No35-221Copy
Manufacturer Standard Lead Time16 weeks
Order Code4751532
Product Range35 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM620.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM620.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No35-221Copy
Manufacturer Standard Lead Time16 weeks
Order Code4751532
Product Range35 Series
Technical Datasheet
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating250A
No. of Poles2Poles
Switch MountingFlange Mount
Operating Handle TypeLever
Termination Thread SizeM8
Switch KeyingRemovable
IP RatingIP67, IP6K9K
Product Range35 Series
SVHCLead (04-Feb-2026)
Product Overview
35-221 is a KISSLING series 35, sealed, 250A battery disconnect switch.
- 32V DC operating voltage
- M8 termination thread size
- Double pole
- Removable without chain switch keying option
- Long flange switch mounting option
- Red lever operating handle type
- Operating temperature range from -40 to 85°C [ -40 to 185 °F ]
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
250A
Switch Mounting
Flange Mount
Termination Thread Size
M8
IP Rating
IP67, IP6K9K
SVHC
Lead (04-Feb-2026)
Operating Voltage
32VDC
No. of Poles
2Poles
Operating Handle Type
Lever
Switch Keying
Removable
Product Range
35 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001