Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | YR1B365KCCCopy |
| Order Code | 1083532 |
| Product Range | R Series |
| Also Known As | 6-1879026-6, YR1 0.1% 365K |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | YR1B365KCCCopy |
| Order Code | 1083532 |
| Product Range | R Series |
| Also Known As | 6-1879026-6, YR1 0.1% 365K |
| Technical Datasheet | |
| Resistance | 365kohm |
| Product Range | R Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 0.1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 500V |
| Resistor Technology | Metal Alloy |
| Temperature Coefficient | ± 15ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 2.3mm |
| Product Length | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Resistance | 365kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Alloy |
| Resistor Type | Precision |
| Product Length | 6.3mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
| Product Range | R Series |
|---|---|
| Resistance Tolerance | ± 0.1% |
| Voltage Rating | 500V |
| Temperature Coefficient | ± 15ppm/°C |
| Product Diameter | 2.3mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
